Part Details for MOX-750231007G by Ohmite Mfg Co
Overview of MOX-750231007G by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOX-750231007G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ0703
|
Newark | Res Thick Film 1G Ohm 2 1W 25100Ppmc/Ohmite Manufacturing |Ohmite MOX-750231007G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3900 | Buy Now |
DISTI #
2266-MOX-750231007G-ND
|
DigiKey | RES 1 GOHM 2% 1W AXIAL Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
48 In Stock |
|
$7.7100 | Buy Now |
DISTI #
2485-MOX-750231007G-ND
|
DigiKey | RES 1 GOHM 2% 1W AXIAL Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
13 In Stock |
|
$16.0200 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1G Ohm 2% 1W ±25/±100ppm/°C Epoxy AXL |
48 Partner Stock |
|
$7.4100 / $9.8000 | Buy Now |
DISTI #
20116497
|
Verical | Res Thick Film 1G Ohm 2% 1W ±25/±100ppm/°C Epoxy AXL Min Qty: 9 Package Multiple: 1 | Americas - 48 |
|
$7.2300 | Buy Now |
DISTI #
Ohmite Mfg. MOX-750231007G
|
PEI Genesis | Fix Res MG/TF | 48 |
|
Buy Now | |
|
Master Electronics | Res Thick Film 1G Ohm 2% 1W ±25/±100ppm/°C Epoxy AXL |
48 Partner Stock |
|
$7.4100 / $9.8000 | Buy Now |