Part Details for MOX-750231007J by Ohmite Mfg Co
Overview of MOX-750231007J by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOX-750231007J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ0704
|
Newark | Ohmite Manufacturing |Ohmite MOX-750231007J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0200 / $10.0800 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1G Ohm 5% 1W ±25/±100ppm/°C Epoxy AXL | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
Ohmite Mfg. MOX-750231007J
|
PEI Genesis | Fix Res MG/TF | 0 |
|
Buy Now |