Part Details for MOX-750231327F by Ohmite Mfg Co
Overview of MOX-750231327F by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOX-750231327F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2485-MOX-750231327F-ND
|
DigiKey | RES 1.32 GOHM 1% 1W AXIAL Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$21.9400 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1.32G Ohm 1% 1W ±25/±100ppm/°C Epoxy AXL |
19 In Stock |
|
$13.9800 / $36.5700 | Buy Now |
DISTI #
63425062
|
Verical | Res Thick Film 1.32G Ohm 1% 1W ±25/±100ppm/°C Epoxy AXL RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Date Code: 1443 | Americas - 18 |
|
$32.3839 / $46.2911 | Buy Now |
|
Master Electronics | Res Thick Film 1.32G Ohm 1% 1W ±25/±100ppm/°C Epoxy AXL |
19 In Stock |
|
$13.9800 / $36.5700 | Buy Now |