Part Details for MOX-750235005F by Ohmite Mfg Co
Overview of MOX-750235005F by Ohmite Mfg Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOX-750235005F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2485-MOX-750235005F-ND
|
DigiKey | RES 50M OHM 1% 1W AXIAL Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Res Thick Film 50M Ohm 1% 1W ±25ppm/°C Epoxy AXL | Alternative Product Available |
|
$0 | Buy Now |