Part Details for MOX-F-021004FE by Ohmite Mfg Co
Overview of MOX-F-021004FE by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOX-F-021004FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41M3592
|
Newark | Thick Film Resistor, 1Mohm, 25W, 1%, Resistance:1Mohm, Product Range:Power-Mox Series, Power Rating:25W, Resistance Tolerance:± 1%, Voltage Rating:20Kv, Resistor Technology:Thick Film, Temperature Coefficient:± 25Ppm/°C Rohs Compliant: Yes |Ohmite MOX-F-021004FE Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.6500 / $90.0300 | Buy Now |
DISTI #
MOX-F-021004FE-ND
|
DigiKey | RES CHAS MNT 1M OHM 1% 25W Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
3 In Stock |
|
$80.6106 / $96.7300 | Buy Now |
DISTI #
588-MOX-F-021004FE
|
Mouser Electronics | Ceramic Composition Resistors 1M ohms 1% RoHS: Compliant | 1 |
|
$90.2900 / $96.7300 | Buy Now |
DISTI #
70255614
|
RS | Resistor, Thick Film, Res 1 Megohms, Pwr-Rtg 25 W, Tol 1%,Lug, Tubular, TCR 0-25 ppm/C | Ohmite MOX-F-021004FE RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$110.3800 / $122.8800 | RFQ |
|
Onlinecomponents.com | Res Thick Film 1M Ohm 1% 25W ±25/±50ppm/°C Varnish RDL Lug Bolt-On RoHS: Compliant |
13 In Stock |
|
$78.2500 / $96.2500 | Buy Now |
DISTI #
53492854
|
Verical | Res Thick Film 1M Ohm 1% 25W ±25/±50ppm/°C Varnish RDL Lug Bolt-On RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2040 | Americas - 12 |
|
$114.9618 / $120.7654 | Buy Now |
DISTI #
MOX-F-021004FE
|
TME | Resistor: power, 1MΩ, 25W Min Qty: 5 | 0 |
|
$152.7700 | RFQ |
|
Master Electronics | Res Thick Film 1M Ohm 1% 25W ±25/±50ppm/°C Varnish RDL Lug Bolt-On RoHS: Compliant |
13 In Stock |
|
$78.2500 / $96.2500 | Buy Now |
Part Details for MOX-F-021004FE
MOX-F-021004FE CAD Models
MOX-F-021004FE Part Data Attributes
|
MOX-F-021004FE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
MOX-F-021004FE
Ohmite Mfg Co
RES,MELF,THICK FILM,1M OHMS,20KWV,1% +/-TOL,50PPM TC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Ohmite | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 19.56 mm | |
Package Length | 76.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | MELF | |
Rated Power Dissipation (P) | 25 W | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 20000 V |
Alternate Parts for MOX-F-021004FE
This table gives cross-reference parts and alternative options found for MOX-F-021004FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOX-F-021004FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOX-F-031004FE | Fixed Resistor, Metal Glaze/thick Film, 25W, 1000000ohm, 20000V, 1% +/-Tol, 50ppm/Cel, | Ohmite Mfg Co | MOX-F-021004FE vs MOX-F-031004FE |