Part Details for MOX-H-025002FE by Ohmite Mfg Co
Overview of MOX-H-025002FE by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOX-H-025002FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41M3601
|
Newark | Thick Film Resistor, 50Kohm, 50W, 1%, Resistance:50Kohm, Product Range:Power-Mox Series, Power Rating:50W, Resistance Tolerance:± 1%, Voltage Rating:45Kv, Resistor Technology:Thick Film, Temperature Coefficient:± 25Ppm/°C Rohs Compliant: Yes |Ohmite MOX-H-025002FE RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$130.9900 / $140.9900 | Buy Now |
DISTI #
MOX-H-025002FE-ND
|
DigiKey | RES CHAS MNT 50K OHM 1% 50W Min Qty: 10 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$137.2840 | Buy Now |
DISTI #
588-MOX-H-025002FE
|
Mouser Electronics | Ceramic Composition Resistors 50K OHM 1% RoHS: Compliant | 0 |
|
$133.2600 / $145.4300 | Order Now |
DISTI #
70585169
|
RS | MOX-H,50K OHM,1% W/RADIAL BAND | Ohmite MOX-H-025002FE RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$142.1600 / $159.7200 | RFQ |
Part Details for MOX-H-025002FE
MOX-H-025002FE CAD Models
MOX-H-025002FE Part Data Attributes
|
MOX-H-025002FE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
MOX-H-025002FE
Ohmite Mfg Co
RES,MELF,THICK FILM,50K OHMS,45KWV,1% +/-TOL,50PPM TC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Ohmite | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 19.56 mm | |
Package Length | 152.4 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | MELF | |
Rated Power Dissipation (P) | 50 W | |
Resistance | 50000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 45000 V |