Part Details for MOX1125-23-4505J by Ohmite Mfg Co
Overview of MOX1125-23-4505J by Ohmite Mfg Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOX1125-23-4505J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 1.5W, 45000000OHM, 7500V, 5% +/-TOL, 25PPM/CEL | 11 |
|
$34.1050 / $35.9000 | Buy Now |