Part Details for MOX1125231008DE by Ohmite Mfg Co
Overview of MOX1125231008DE by Ohmite Mfg Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for MOX1125231008DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Thick Film 10G Ohm 0.5% 1.5W ±100ppm/°C Epoxy AXL RoHS: Compliant |
30 In Stock |
|
$16.3600 / $20.9900 | Buy Now |
|
Master Electronics | Res Thick Film 10G Ohm 0.5% 1.5W ±100ppm/°C Epoxy AXL RoHS: Compliant |
30 In Stock |
|
$16.3600 / $20.9900 | Buy Now |
Part Details for MOX1125231008DE
MOX1125231008DE CAD Models
MOX1125231008DE Part Data Attributes
|
MOX1125231008DE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
MOX1125231008DE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 10000000000ohm, 7500V, 0.5% +/-Tol, 25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e1 | |
Lead Diameter | 0.508 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.19 mm | |
Package Length | 32.26 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 25 °C | |
Resistance | 10000000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 7500 V |