Part Details for MOX1125232006F by Ohmite Mfg Co
Overview of MOX1125232006F by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOX1125232006F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ0755
|
Newark | Ohmite Manufacturing |Ohmite MOX1125232006F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6000 / $12.3400 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 200M Ohm 1% 1.5W ±25/±50ppm/C Epoxy AXL |
95 In Stock |
|
$9.3000 / $20.0300 | Buy Now |
DISTI #
76440205
|
Verical | Res Thick Film 200M Ohm 1% 1.5W ±25ppm/°C Epoxy AXL RoHS: Not Compliant Min Qty: 4 Package Multiple: 2 Date Code: 2349 | Americas - 94 |
|
$12.0900 / $26.0390 | Buy Now |
|
Master Electronics | Res Thick Film 200M Ohm 1% 1.5W ±25/±50ppm/C Epoxy AXL |
95 In Stock |
|
$9.3000 / $20.0300 | Buy Now |