Part Details for MOX1125239004FE by Ohmite Mfg Co
Overview of MOX1125239004FE by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOX1125239004FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ0765
|
Newark | Ohmite Manufacturing |Ohmite MOX1125239004FE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1000 / $15.9300 | Buy Now |
DISTI #
2266-MOX1125239004FE-ND
|
DigiKey | MOX1125239004FE Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$12.2400 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 9M Ohm 1% 1.5W ±25ppm/°C Epoxy AXL RoHS: Compliant |
16 Partner Stock |
|
$10.3900 / $15.4600 | Buy Now |
DISTI #
Ohmite Mfg. MOX1125239004FE
|
PEI Genesis | Thick Film Res TH | 16 |
|
Buy Now | |
|
Master Electronics | Res Thick Film 9M Ohm 1% 1.5W ±25ppm/°C Epoxy AXL RoHS: Compliant |
16 Partner Stock |
|
$10.3900 / $15.4600 | Buy Now |