Part Details for MOX200001006JE by Ohmite Mfg Co
Overview of MOX200001006JE by Ohmite Mfg Co
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOX200001006JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22K8822
|
Newark | Thick Film Resistor, Resistance:100Mohm, Product Range:Mini-Mox Series, Power Rating:250Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:500V, Resistor Technology:Thick Film, Resistor Type:Precisionrohs Compliant: Yes |Ohmite MOX200001006JE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 160 |
|
$1.1700 / $1.2800 | Buy Now |
DISTI #
MOX200J-100ME-ND
|
DigiKey | RES 100M OHM 5% 1/4W AXIAL Min Qty: 1 Lead time: 36 Weeks Container: Bulk |
3609 In Stock |
|
$0.7265 / $2.5900 | Buy Now |
DISTI #
588-MOX-200001006JE
|
Mouser Electronics | Metal Oxide Resistors 100M OHM 5% 100PPM 1/4W RoHS: Compliant | 1630 |
|
$0.7260 / $1.9100 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 100M Ohm 5% 0.25W(1/4W) ±100ppm/°C Epoxy AXL RoHS: Compliant |
3727 In Stock |
|
$0.7010 / $0.7760 | Buy Now |
DISTI #
51690927
|
Verical | Res Thick Film 100M Ohm 5% 0.25W(1/4W) ±100ppm/°C Epoxy AXL Min Qty: 100 Package Multiple: 100 Date Code: 1746 | Americas - 3700 |
|
$0.9755 / $1.0778 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 100000000OHM, 500V, 5% +/-TOL, 100PPM/CEL, THROUGH HOLE MOUNT | 63 |
|
$1.0740 / $1.3425 | Buy Now |
DISTI #
MOX200001006JE
|
TTI | Metal Oxide Resistors 100M OHM 5% 100PPM 1/4W pbFree: Pb-Free Min Qty: 300 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.8000 / $0.8800 | Buy Now |
DISTI #
MOX200001006JE
|
Richardson RFPD | THICK FILM RESISTOR Min Qty: 300 | 0 |
|
$0.5700 / $0.9300 | Buy Now |
DISTI #
2664957
|
element14 Asia-Pacific | RES, 100M, 5%, 250MW, AXIAL, THICK FILM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.9983 / $1.8710 | Buy Now |
DISTI #
2664957
|
Farnell | RES, 100M, 5%, 250MW, AXIAL, THICK FILM RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$0.9821 / $2.1448 | Buy Now |
Part Details for MOX200001006JE
MOX200001006JE CAD Models
MOX200001006JE Part Data Attributes:
|
MOX200001006JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
MOX200001006JE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | PRECISION | |
Construction | Cylindrical | |
JESD-609 Code | e1 | |
Lead Diameter | 0.6 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.2 mm | |
Package Length | 6.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 25 °C | |
Resistance | 100000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for MOX200001006JE
This table gives cross-reference parts and alternative options found for MOX200001006JE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOX200001006JE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOX200001006JER | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Ohmite Mfg Co | MOX200001006JE vs MOX200001006JER |