Part Details for MOX200001205JE by Ohmite Mfg Co
Overview of MOX200001205JE by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Motor control systems
Price & Stock for MOX200001205JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W4430
|
Newark | Mox-200,12 Meg,5% Lf/Box Rohs Compliant: Yes |Ohmite MOX200001205JE Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 / $1.4100 | Buy Now |
DISTI #
MOX200001205JE-ND
|
DigiKey | RES 12M OHM 5% 1/4W AXIAL Min Qty: 300 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1736 | Buy Now |
DISTI #
588-MOX-200001205JE
|
Mouser Electronics | Metal Oxide Resistors MOX-200,12 MEG,5% LF RoHS: Compliant | 50 |
|
$0.9900 / $2.1300 | Buy Now |
DISTI #
70585128
|
RS | RES 12M OHM 1/4W 5% AXIAL | Ohmite MOX200001205JE RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3500 | RFQ |
|
Onlinecomponents.com | Res Thick Film 12M Ohm 5% 0.25W(1/4W) ±100ppm/°C Epoxy AXL RoHS: Compliant | 0 |
|
$0.5720 / $1.1900 | Buy Now |
DISTI #
MOX200001205JE
|
Richardson RFPD | THICK FILM RESISTOR RoHS: Compliant Min Qty: 300 | 0 |
|
$0.5700 / $0.9300 | Buy Now |
|
Master Electronics | Res Thick Film 12M Ohm 5% 0.25W(1/4W) ±100ppm/°C Epoxy AXL RoHS: Compliant | 0 |
|
$0.5720 / $1.1900 | Buy Now |
Part Details for MOX200001205JE
MOX200001205JE CAD Models
MOX200001205JE Part Data Attributes
|
MOX200001205JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
MOX200001205JE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12000000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Cylindrical | |
JESD-609 Code | e1 | |
Lead Diameter | 0.6 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.2 mm | |
Package Length | 6.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 25 °C | |
Resistance | 12000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |