Part Details for MOX5002492GSETR by Ohmite Mfg Co
Overview of MOX5002492GSETR by Ohmite Mfg Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOX5002492GSETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOX5002492GSETR
|
TTI | 2.49K OHM 2% 100PPM 3W RoHS: Compliant pbFree: Pb-Free Min Qty: 1250 Package Multiple: 1250 Container: Reel | Americas - 0 |
|
Buy Now |