There are no models available for this part yet.
Overview of MOX500270RJSE by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MOX500270RJSE by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13AC5246
|
Newark | Mox500, 270 Ohms, 5%/ Bulk Rohs Compliant: Yes |Ohmite MOX500270RJSE RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2400 / $1.7700 | Buy Now | |
DISTI #
2485-MOX500270RJSE-ND
|
DigiKey | RES 270 OHM 5% 2W AXIAL Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
513 In Stock |
|
$1.1300 | Buy Now | |
DISTI #
MOX500270RJSE-ND
|
DigiKey | RES 270 OHM 5% 2W AXIAL Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
43 In Stock |
|
$0.6527 / $2.3700 | Buy Now | |
DISTI #
588-MOX500270RJSE
|
Mouser Electronics | Metal Oxide Resistors 270 ohm 5% 100ppm Epoxy Molded RoHS: Compliant | 1 |
|
$1.1000 / $2.3700 | Buy Now | |
DISTI #
71432055
|
RS | MOX500, 270 OHMS, 5% | Ohmite MOX500270RJSE RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7500 | RFQ | |
Onlinecomponents.com | Res Thick Film 270 Ohm 5% 3W ±100ppm/°C Epoxy Molded AXL RoHS: Compliant | 0 |
|
$1.1900 / $1.7800 | Buy Now | ||
DISTI #
MOX500270RJSE
|
Richardson RFPD | THICK FILM RESISTOR RoHS: Compliant Min Qty: 250 | 0 |
|
$1.2000 | Buy Now | |
Master Electronics | Res Thick Film 270 Ohm 5% 3W ±100ppm/°C Epoxy Molded AXL RoHS: Compliant | 0 |
|
$1.1900 / $1.7800 | Buy Now |
CAD Models for MOX500270RJSE by Ohmite Mfg Co
Part Data Attributes for MOX500270RJSE by Ohmite Mfg Co
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Samacsys Manufacturer
|
Ohmite
|
Construction
|
Molded
|
Lead Diameter
|
0.8 mm
|
Lead Length
|
36.3 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
5.2 mm
|
Package Length
|
14.5 mm
|
Package Style
|
Axial
|
Rated Power Dissipation (P)
|
3 W
|
Rated Temperature
|
25 °C
|
Resistance
|
270 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|