Part Details for MOX750231009J by Ohmite Mfg Co
Overview of MOX750231009J by Ohmite Mfg Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for MOX750231009J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com |
1 In Stock |
|
$107.0000 | Buy Now | |
|
Master Electronics |
1 In Stock |
|
$107.0000 | Buy Now |
Part Details for MOX750231009J
MOX750231009J CAD Models
MOX750231009J Part Data Attributes:
|
MOX750231009J
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
MOX750231009J
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 1W, 100000000000ohm, 5000V, 5% +/-Tol, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
JESD-609 Code | e0 | |
Manufacturer Series | MOX | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 220 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 100000000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 5000 V |