MOX92021007FTE
Ohmite Mfg Co
Description: Fixed Resistor, 4.6W, 1000000000ohm, 13800V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of MOX92021007FTE by Ohmite Mfg Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for MOX92021007FTE by Ohmite Mfg Co

Part # Manufacturer Description Stock Price Buy
DISTI # 94M8414
Newark Through Hole Metal Film Resistor, Maxi-Mox Series, 1 Gohm, 5 W, - 1%, 21 Kv, Axial Leaded Rohs Compliant: Yes |Ohmite MOX92021007FTE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 2
  • 1 $25.4900
  • 5 $24.5500
  • 10 $23.6800
  • 25 $22.5800
  • 50 $21.7700
  • 100 $21.4600
$21.4600 / $25.4900 Buy Now
DISTI # 51M1564
Newark Resistor, High Voltage, 1Gohm, 5W, 1%, Resistance:1Gohm, Product Range:Maxi-Mox Series, Power Rating:5W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:21Kv, Resistor Technology:Metal Film Rohs Compliant: Yes |Ohmite MOX92021007FTE RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $25.3100
  • 100 $23.5400
  • 250 $22.7300
  • 500 $21.1200
$21.1200 / $25.3100 Buy Now
DISTI # MOX92021007FTE-ND
DigiKey RES 1 GOHM 1% 5W AXIAL Min Qty: 1 Lead time: 31 Weeks Container: Bulk 106
In Stock
  • 1 $30.4500
  • 15 $17.9833
  • 30 $15.9623
  • 60 $14.8913
$14.8913 / $30.4500 Buy Now
DISTI # 588-MOX92021007FTE
Mouser Electronics Metal Oxide Resistors 5watt 1000Mohm 1% RoHS: Compliant 39
  • 1 $31.2000
  • 10 $27.2700
  • 30 $24.6400
  • 60 $23.4100
  • 105 $22.5800
  • 255 $21.3500
$21.3500 / $31.2000 Buy Now
DISTI # 70023013
RS Resistor, Metal Oxide, Res 1000 Megohms, Pwr-Rtg 5 W, Tol 1%, Axial, Silicone | Ohmite MOX92021007FTE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 43 Weeks, 0 Days Container: Bulk 44
  • 1 $24.1800
  • 5 $22.2500
  • 10 $20.5500
$20.5500 / $24.1800 Buy Now
Onlinecomponents.com Res 1G Ohm 1% 5W ±100ppm/°C Conformal Silicone AXL RoHS: Compliant 96 In Stock
  • 1 $28.4100
  • 15 $20.1500
  • 30 $19.6600
  • 60 $18.9200
  • 105 $18.7300
  • 255 $18.5400
  • 510 $18.3600
$18.3600 / $28.4100 Buy Now
Bristol Electronics   68
RFQ
Quest Components   54
  • 1 $19.2443
  • 5 $17.1060
  • 16 $15.8231
$15.8231 / $19.2443 Buy Now
Master Electronics Res 1G Ohm 1% 5W ±100ppm/°C Conformal Silicone AXL RoHS: Compliant 96 In Stock
  • 1 $28.4100
  • 15 $20.1500
  • 30 $19.6600
  • 60 $18.9200
  • 105 $18.7300
  • 255 $18.5400
  • 510 $18.3600
$18.3600 / $28.4100 Buy Now

CAD Models for MOX92021007FTE by Ohmite Mfg Co
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MOX92021007FTE by Ohmite Mfg Co

MOX92021007FTE
Ohmite Mfg Co
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OHMITE MANUFACTURING CO
Package Description
Axial,
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
Ohmite
Additional Feature
NON INDUCTIVE
Construction
Tubular
JESD-609 Code
e4
Lead Diameter
1 mm
Lead Length
35 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
225 °C
Operating Temperature-Min
-55 °C
Package Diameter
8.2 mm
Package Length
39.5 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Rated Power Dissipation (P)
4.6 W
Rated Temperature
70 °C
Resistance
1000000000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
GOLD
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
13800 V
Want to compare parts?
  1. MOX92021007FTE
    Ohmite Mfg Co
    Fixed Resistor, 4.6W, 1000000000ohm, 13800V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Related Parts for MOX92021007FTE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MOX92021007FTE by Ohmite Mfg Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MOX92021007FTE by Ohmite Mfg Co

Select Manufacturer
Which Manufacturer of MOX92021007FTE would you like to use for your alert(s)?
  • Please alert me when MOX92021007FTE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MOX92021007FTE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MOX92021007FTE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MOX92021007FTE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MOX92021007FTE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MOX92021007FTE by Ohmite Mfg Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: