Part Details for MOX96021006FVE by Ohmite Mfg Co
Overview of MOX96021006FVE by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MOX96021006FVE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M5215
|
Newark | Resistor, High Voltage, 0.1Gohm, 16W, 1%, Resistance:100Mohm, Product Range:Mini-Mox Series, Power Rating:16W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:75Kv, Resistor Technology:Thick Film Rohs Compliant: Yes |Ohmite MOX96021006FVE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$43.7400 / $49.2800 | Buy Now |
DISTI #
MOX96021006FVE-ND
|
DigiKey | RES 100M OHM 1% 16W AXIAL Min Qty: 1 Lead time: 45 Weeks Container: Bulk |
207 In Stock |
|
$31.8125 / $44.9800 | Buy Now |
DISTI #
588-MOX96021006FVE
|
Mouser Electronics | Metal Oxide Resistors 16watt 100Mohm 1% RoHS: Compliant | 57 |
|
$37.0100 / $44.9800 | Buy Now |
DISTI #
70023024
|
RS | Resistor, Metal Oxide, Res 100 Megohms, Pwr-Rtg 16 W, Tol 1%, Axial, Silicone | Ohmite MOX96021006FVE RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Lead time: 43 Weeks, 0 Days Container: Bulk | 0 |
|
$53.3200 / $59.3500 | RFQ |
|
Onlinecomponents.com | Res 100M Ohm 1% 16W ±50ppm/°C Conformal Silicone AXL RoHS: Compliant |
81 In Stock 75 Factory Stock |
|
$30.8800 / $42.2600 | Buy Now |
|
Master Electronics | Res 100M Ohm 1% 16W ±50ppm/°C Conformal Silicone AXL RoHS: Compliant |
81 In Stock 75 Factory Stock |
|
$30.8800 / $42.2600 | Buy Now |
Part Details for MOX96021006FVE
MOX96021006FVE CAD Models
MOX96021006FVE Part Data Attributes:
|
MOX96021006FVE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
MOX96021006FVE
Ohmite Mfg Co
Fixed Resistor, 15.5W, 100000000ohm, 50000V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | NON INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e4 | |
Lead Diameter | 1 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 225 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.2 mm | |
Package Length | 123.7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 15.5 W | |
Rated Temperature | 70 °C | |
Resistance | 100000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | GOLD | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 50000 V |