Part Details for MP 25/22 by FIBOX
Overview of MP 25/22 by FIBOX
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP 25/22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X1312
|
Newark | Back Panel, Enclosure, Steel, 8.9"x6.9", Panel Type:Back Panel, Panel Material:Galvanized Steel, Body Color:-, For Use With:Fibox Cardmaster Series Enclosures, External Height - Metric:225Mm, External Width - Metric:175Mm Rohs Compliant: Yes |Fibox MP 25/22 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1700 / $12.4800 | Buy Now |
DISTI #
MP25/22
|
TME | Mounting plate, steel, W: 175mm, L: 225mm, Thk: 1.5mm, Plating: zinc Min Qty: 1 | 2 |
|
$7.3100 / $8.2900 | Buy Now |