Part Details for MP-010-0055F by SPC Multicomp
Overview of MP-010-0055F by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP-010-0055F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87P0200
|
Newark | Static Shielding Bag, 375Deg F, Pk10, Bag Type:Static Shielding Bag (Metal-In), Length - Imperial:18", Length - Metric:457Mm, Width - Imperial:16", Bag Thickness:76.2µm, Bag Color:Transparent, Seal Type:Heat Seal, Product Range:- Rohs Compliant: Yes |Multicomp Pro MP-010-0055F RoHS: Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$6.1600 / $7.3900 | Buy Now |