Part Details for MP-1-6.000MHZ by MtronPTI
Overview of MP-1-6.000MHZ by MtronPTI
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP-1-6.000MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Crystal 6MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/U Thru-Hole | Alternative Product Available |
|
$0.2051 / $0.2393 | Buy Now |
|
Quest Components | 480 |
|
$0.9800 / $2.4500 | Buy Now | |
|
Master Electronics | Crystal 6MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/U Thru-Hole | Alternative Product Available |
|
$0.2051 / $0.2393 | Buy Now |