Part Details for MP-13-10-1 RG174 by SPC Multicomp
Overview of MP-13-10-1 RG174 by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP-13-10-1 RG174
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M5797
|
Newark | Rf/Coaxial, Bnc Plug, Straight, 50 Ohm, Crimp, Connector Type:Bnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg174, Contact Material:Brass, Frequency Max:11Ghz Rohs Compliant: Yes |Multicomp Pro MP-13-10-1 RG174 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 635 |
|
$2.7700 / $3.4900 | Buy Now |
DISTI #
1169726
|
element14 Asia-Pacific | RF COAXIAL, BNC, STRAIGHT PLUG, 50OHM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.5065 / $2.8983 | Buy Now |
DISTI #
1169726
|
Farnell | RF COAXIAL, BNC, STRAIGHT PLUG, 50OHM RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 2 Days Container: Each | 633 |
|
$2.9557 / $3.6696 | Buy Now |