Part Details for MP-4102-19P-C by Amphenol Corporation
Overview of MP-4102-19P-C by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51767-11900000C0LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 19P Right Angle Receptacle, Press Fit | |
10034908-003LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 19P Straddle Mount. | |
10034908-001 | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 19P Straddle Mount. |
Price & Stock for MP-4102-19P-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP-4102-19P-C
|
Avnet Americas | Conn Circular PIN 19 POS Solder/Crimp ST Panel Mount 19 Terminal 1 Port - Boxed Product (Development Kits) (Alt: MP-4102-19P-C) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Container: Box | 0 |
|
$68.2075 / $84.7122 | Buy Now |
DISTI #
523-MP-4102-19P-C
|
Mouser Electronics | Standard Circular Connector PNL RECPT 19 ML CONT RoHS: Compliant | 4 |
|
$72.9000 / $119.0500 | Buy Now |
Part Details for MP-4102-19P-C
MP-4102-19P-C CAD Models
MP-4102-19P-C Part Data Attributes
|
MP-4102-19P-C
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MP-4102-19P-C
Amphenol Corporation
Audio/RCA Connector, 19 Pole(s), Crimp/Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 19 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Other Description | 19 CONTACTS, MALE, MIL SERIES CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | SYNTHETIC RUBBER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | CRIMP/SOLDER | |
Total Number of Contacts | 19 |