Part Details for MP-4102-25P-C by Amphenol Corporation
Overview of MP-4102-25P-C by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for MP-4102-25P-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP-4102-25P-C
|
Avnet Americas | Conn Circular PIN 25 POS Solder/Crimp ST Panel Mount 25 Terminal 1 Port - Boxed Product (Development Kits) (Alt: MP-4102-25P-C) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Box | 0 |
|
$87.5880 / $95.9089 | Buy Now |
DISTI #
523-MP-4102-25P-C
|
Mouser Electronics | Standard Circular Connector PNL RECPT 25 ML CONT RoHS: Compliant | 0 |
|
$91.7500 / $94.3800 | Order Now |
Part Details for MP-4102-25P-C
MP-4102-25P-C CAD Models
MP-4102-25P-C Part Data Attributes
|
MP-4102-25P-C
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MP-4102-25P-C
Amphenol Corporation
Audio/RCA Connector, 25 Pole(s), Crimp/Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-5015 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mounting Type | CABLE AND PANEL | |
Number of Poles | 25 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP/SOLDER |