Part Details for MP-50LG3X by SPC Multicomp
Overview of MP-50LG3X by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP-50LG3X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2812
|
Newark | Tower Light Led Unit, Green, 240Vac/50Mm Rohs Compliant: Yes |Multicomp Pro MP-50LG3X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$55.8000 | Buy Now |
DISTI #
4295273
|
element14 Asia-Pacific | TOWER LIGHT LED UNIT, GREEN, 240VAC/50MM RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$62.8706 / $78.8651 | Buy Now |
DISTI #
4295273
|
Farnell | TOWER LIGHT LED UNIT, GREEN, 240VAC/50MM RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 0 Days Container: Each | 10 |
|
$54.0507 / $58.5487 | Buy Now |