Part Details for MP-6211-39S by Amphenol Corporation
Overview of MP-6211-39S by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for MP-6211-39S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP-6211-39S
|
Avnet Americas | 39 Pole Heavy Duty Cable Connector, Female, PG Cable Gland, Black Finish. Gold Plated Solder Contacts Included - Boxed Product (Development Kits) (Alt: MP-6211-39S) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Container: Box | 0 |
|
$113.4810 / $140.9407 | Buy Now |
DISTI #
523-MP-6211-39S
|
Mouser Electronics | Standard Circular Connector Cbl conn rec w/skt Gld pltd sOldr CONT RoHS: Compliant | 0 |
|
$121.2900 | Order Now |
DISTI #
MP-6211-39S
|
Avnet Americas | 39 Pole Heavy Duty Cable Connector, Female, PG Cable Gland, Black Finish. Gold Plated Solder Contacts Included - Boxed Product (Development Kits) (Alt: MP-6211-39S) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Container: Box | 0 |
|
$113.4810 / $140.9407 | Buy Now |
Part Details for MP-6211-39S
MP-6211-39S CAD Models
MP-6211-39S Part Data Attributes:
|
MP-6211-39S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MP-6211-39S
Amphenol Corporation
Audio/RCA Connector, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | 3.5mm AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |