Part Details for MP-6320 by CUI Devices
Overview of MP-6320 by CUI Devices
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP-6320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-4789-ND
|
DigiKey | AUDIO PLUG, 6.3 MM, STRAIGHT, 2 Min Qty: 1 Lead time: 15 Weeks Container: Bag |
385 In Stock |
|
$1.2556 / $2.4200 | Buy Now |
DISTI #
490-MP-6320
|
Mouser Electronics | Phone Connectors mono plug 6.3mm 2conductor Cable mnt RoHS: Compliant | 192 |
|
$1.2300 / $2.4200 | Buy Now |
DISTI #
V99:2348_21803970
|
Arrow Electronics | 6.3 mm, Mono, Octagonal Cover, Strain Relief, Audio Plug Connector Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1843 | Americas - 438 |
|
$0.0995 / $0.3934 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.1500 | Buy Now |
|
Onlinecomponents.com | 6.35 mm, Mono, Round Cover, Audio Plug Connector |
918 In Stock |
|
$1.2100 / $2.3400 | Buy Now |
DISTI #
66983613
|
Verical | 6.3 mm, Mono, Octagonal Cover, Strain Relief, Audio Plug Connector Min Qty: 30 Package Multiple: 10 Date Code: 2311 | Americas - 910 |
|
$1.9668 / $2.7285 | Buy Now |
DISTI #
31051885
|
Verical | 6.3 mm, Mono, Octagonal Cover, Strain Relief, Audio Plug Connector Min Qty: 15 Package Multiple: 1 Date Code: 1843 | Americas - 438 |
|
$0.3934 | Buy Now |
|
Master Electronics | 6.35 mm, Mono, Round Cover, Audio Plug Connector |
918 In Stock |
|
$1.2100 / $2.3400 | Buy Now |
Part Details for MP-6320
MP-6320 CAD Models
MP-6320 Part Data Attributes:
|
MP-6320
CUI Devices
Buy Now
|
Compare Parts:
MP-6320
CUI Devices
6.35 mm, Mono, Octagonal Cover, Strain Relief, Audio Plug Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Devices |