Part Details for MP-CAT8STPBLK-005 by Amphenol Corporation
Overview of MP-CAT8STPBLK-005 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP-CAT8STPBLK-005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK1884
|
Newark | Cat 8 Stp 26 Awg Black 5 |Amphenol Cables On Demand MP-CAT8STPBLK-005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0000 / $12.4700 | Buy Now |
DISTI #
3272-MP-CAT8STPBLK-005-ND
|
DigiKey | CAT 8 STP 26 AWG BLACK 5' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
25 In Stock |
|
$7.0658 / $11.6900 | Buy Now |
DISTI #
MP-CAT8STPBLK-005
|
Avnet Americas | - Bulk (Alt: MP-CAT8STPBLK-005) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-MPCAT8STPBLK005
|
Mouser Electronics | Ethernet Cables / Networking Cables CAT 8 STP 26 AWG BLACK 5' RoHS: Compliant | 23 |
|
$7.0100 / $10.4600 | Buy Now |
DISTI #
MP-CAT8STPBLK-005
|
Avnet Americas | - Bulk (Alt: MP-CAT8STPBLK-005) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |