Part Details for MP-CMA5G-S-DC24V-C by SPC Multicomp
Overview of MP-CMA5G-S-DC24V-C by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP-CMA5G-S-DC24V-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK2504
|
Newark | Automotive Relay, Spdt, 16Vdc, 35A, Coil Voltage:24Vdc, Contact Current:35A, Contact Configuration:Spdt, Relay Mounting:Through Hole, Relay Terminals:Pc Pin, Product Range:Mp Automotive Relays, Contact Voltage Dc Nom:16V Rohs Compliant: Yes |Multicomp Pro MP-CMA5G-S-DC24V-C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 495 |
|
$0.9380 / $1.3700 | Buy Now |