There are no models available for this part yet.
Overview of MP-CMA5G-S-DC5V-A by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for MP-CMA5G-S-DC5V-A by SPC Multicomp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77AK2505
|
Newark | Automotive Relay, Spst-No, 16Vdc, 35A, Coil Voltage:5Vdc, Contact Current:35A, Contact Configuration:Spst-No, Relay Mounting:Through Hole, Relay Terminals:Pc Pin, Product Range:Mp Automotive Relays, Contact Voltage Dc Nom:16V Rohs Compliant: Yes |Multicomp Pro MP-CMA5G-S-DC5V-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 492 |
|
$0.8440 / $1.2400 | Buy Now |