Part Details for MP-CMA5GH-S-DC12V-A by SPC Multicomp
Overview of MP-CMA5GH-S-DC12V-A by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for MP-CMA5GH-S-DC12V-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK2507
|
Newark | Automotive Relay, Spst-No, 16Vdc, 35A, Coil Voltage:12Vdc, Contact Current:35A, Contact Configuration:Spst-No, Relay Mounting:Through Hole, Relay Terminals:Pc Pin, Product Range:Mp Automotive Relays, Contact Voltage Dc Nom:16V Rohs Compliant: Yes |Multicomp Pro MP-CMA5GH-S-DC12V-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 475 |
|
$0.8440 / $1.2400 | Buy Now |