Part Details for MP-LDE06-20B03 by SPC Multicomp
Overview of MP-LDE06-20B03 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51720-B0302003AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3P 20S 3P Right Angle Header. | |
MDT420B03001 | Amphenol Communications Solutions | PCIe M.2 Connectors, Storage and Server Connector, P=0.5mm, H=4.2mm, Key B,Gold Plating | |
MDT420B03002 | Amphenol Communications Solutions | PCIe M.2 Connectors, Storage and Server Connector, P=0.5mm, H=4.2mm, Key B,Gold Plating |
Price & Stock for MP-LDE06-20B03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH9995
|
Newark | Power Supply, Ac-Dc, 3.3V, 1.25A Rohs Compliant: Yes |Multicomp Pro MP-LDE06-20B03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |