Part Details for MP-LI100-20B24PR2 by SPC Multicomp
Overview of MP-LI100-20B24PR2 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP-LI100-20B24PR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH0025
|
Newark | Power Supply, Ac-Dc, 24V, 4.2A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:100.8W, Output Voltage - Output 1:24Vdc, Output Current - Output 1:4.2A, Output Voltage - Output 2:-, Product Range:Mp-Li Rohs Compliant: Yes |Multicomp Pro MP-LI100-20B24PR2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |