There are no models available for this part yet.
Overview of MP-LI30-20B12PR2 by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP910LI-30 | Rochester Electronics | OT PLD, 30ns, PQCC44, PLASTIC, LCC-44 | |
EP910LI-30-G | Rochester Electronics LLC | EP910 - Classic Family EPLD, Logic,450 Gates,24 Macrocells | |
EP610LI-30 | Rochester Electronics LLC | EP610 - Classic Family EPLD, Logic,300 Gates,16 Macrocells |
Price & Stock for MP-LI30-20B12PR2 by SPC Multicomp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84AH0028
|
Newark | Power Supply, Ac-Dc, 12V, 2A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:24W, Output Voltage - Output 1:12Vdc, Output Current - Output 1:2A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Multicomp Pro MP-LI30-20B12PR2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |