Part Details for MP-LI30-20B48PR2 by SPC Multicomp
Overview of MP-LI30-20B48PR2 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP910LI-30 | Rochester Electronics | OT PLD, 30ns, PQCC44, PLASTIC, LCC-44 | |
EP910LI-30-G | Rochester Electronics LLC | EP910 - Classic Family EPLD, Logic,450 Gates,24 Macrocells | |
EP610LI-30 | Rochester Electronics LLC | EP610 - Classic Family EPLD, Logic,300 Gates,16 Macrocells |
Price & Stock for MP-LI30-20B48PR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH0030
|
Newark | Power Supply, Ac-Dc, 48V, 0.75A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:36W, Output Voltage - Output 1:48Vdc, Output Current - Output 1:750Ma, Output Voltage - Output 2:-, Output Current - Output 2:-Rohs Compliant: Yes |Multicomp Pro MP-LI30-20B48PR2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |