Part Details for MP-PB10-AAA1QE-4 by SPC Multicomp
Overview of MP-PB10-AAA1QE-4 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G88MPB10002C1EU | Amphenol Communications Solutions | Micro Power Plus 3.0 Connector System - G88MP Series, Wire to Board connector, Right Angle, Single row, 3.0mm pitch, 10 positions, 100u\\ Tin, 2.10mm tail length, LCP, Black, TRAY | |
G88MPB10002CEU | Amphenol Communications Solutions | Micro Power Plus 3.0 Connector System - G88MP Series, Wire to Board connector, Right Angle, Single row, 3.0mm pitch, 10 positions, 100u\\ Tin, 3.20mm tail length, LCP, Black, TRAY |
Price & Stock for MP-PB10-AAA1QE-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK7719
|
Newark | Pb Switch, Spdt, 6A, 125Vac/28Vdc, Panel, Product Range:-, Panel Cutout Diameter:11.9Mm, Contact Configuration:Spdt, Switch Operation:On-On, Pushbutton Actuator Style:Round Plunger, Actuator/Cap Colour:Black, Ip Rating:Ip68 Rohs Compliant: Yes |Multicomp Pro MP-PB10-AAA1QE-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$26.0400 / $38.8100 | Buy Now |