Part Details for MP-PB8-BB00B6QE-1 by SPC Multicomp
Overview of MP-PB8-BB00B6QE-1 by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP-PB8-BB00B6QE-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK7799
|
Newark | Pb Switch, Dpdt, 1A, 120Vac/38Vdc, Th, Product Range:-, Panel Cutout Diameter:-, Contact Configuration:Dpdt, Switch Operation:On-(Off), Pushbutton Actuator Style:Round Plunger, Actuator/Cap Colour:-, Contact Current Ac Max:1A Rohs Compliant: Yes |Multicomp Pro MP-PB8-BB00B6QE-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 300 |
|
$2.7400 | Buy Now |
DISTI #
4208807
|
element14 Asia-Pacific | PB SWITCH, DPDT, 1A, 120VAC/38VDC, TH RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.8528 / $8.0596 | Buy Now |
DISTI #
4208807
|
Farnell | PB SWITCH, DPDT, 1A, 120VAC/38VDC, TH RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 3 Days Container: Each | 0 |
|
$5.8131 / $8.0086 | Buy Now |