Part Details for MP-R4003-A-3P3 by SPC Multicomp
Overview of MP-R4003-A-3P3 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP-R4003-A-3P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK0016
|
Newark | Soft Starter, 3-Ph, 1.5Kw, 3A, 400Vac, Motor Starter Type:Soft Starter, Power Rating:1.5Kw, No. Of Phases:Three Phase, No. Of Poles:-, Current Rating:3A, Supply Voltage Min:-, Supply Voltage Max:400Vac, Ip/Nema Rating:Ip21 Rohs Compliant: Yes |Multicomp Pro MP-R4003-A-3P3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$285.9800 / $307.0600 | Buy Now |