Part Details for MP-R4015-A-3P3 by SPC Multicomp
Overview of MP-R4015-A-3P3 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for MP-R4015-A-3P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK0020
|
Newark | Soft Starter, 3-Ph, 7.5Kw, 15A, 400Vac, Motor Starter Type:Soft Starter, Power Rating:7.5Kw, No. Of Phases:Three Phase, No. Of Poles:-, Current Rating:15A, Supply Voltage Min:-, Supply Voltage Max:400Vac, Ip/Nema Rating:Ip21 Rohs Compliant: Yes |Multicomp Pro MP-R4015-A-3P3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$351.3100 / $411.5400 | Buy Now |