There are no models available for this part yet.
Overview of MP-R402T2-A-3P3 by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for MP-R402T2-A-3P3 by SPC Multicomp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76AK0022
|
Newark | Soft Starter, 3-Ph, 1.1Kw, 2.2A, 400Vac, Motor Starter Type:Soft Starter, Power Rating:1.1Kw, No. Of Phases:Three Phase, No. Of Poles:-, Current Rating:2.2A, Supply Voltage Min:-, Supply Voltage Max:400Vac, Ip/Nema Rating:Ip21 Rohs Compliant: Yes |Multicomp Pro MP-R402T2-A-3P3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$294.9900 / $316.7300 | Buy Now |