Part Details for MP-T2-4B-A-T2-S-03 by SPC Multicomp
Overview of MP-T2-4B-A-T2-S-03 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP-T2-4B-A-T2-S-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK7833
|
Newark | Toggle Sw, Dpdt, 5A, 125Vac/28Vdc, Panel, Switch Operation:On-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:-, Switch Mounting:Panel Mount, Contact Current Max:5A, Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Multicomp Pro MP-T2-4B-A-T2-S-03 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 146 |
|
$5.0200 / $7.5300 | Buy Now |