Part Details for MP-ULP 20.3 STG 8U by MPE-Garry GmbH
Overview of MP-ULP 20.3 STG 8U by MPE-Garry GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP-ULP 20.3 STG 8U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13B210
|
Bürklin Elektronik | IC socket, 20 pole, pitch 2.54 mm (7.62 mm), brass/copper beryllium for DIL-IC Min Qty: 1 | 206 |
|
$2.6410 / $3.3309 | Buy Now |