There are no models available for this part yet.
Overview of MP000053 by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MP000053 by SPC Multicomp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41AH2017
|
Newark | Res, Aec-Q200, 4.7M, 5%, 0.25W, 0805, Resistor Case Style:0805 [2012 Metric], Resistance:4.7Mohm, Product Range:-, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:250Mw, Resistance Tolerance:± 5%, Temperature Rohs Compliant: Yes |Multicomp Pro MP000053 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2558 |
|
$0.0130 / $0.1000 | Buy Now | |
DISTI #
28AH3902
|
Newark | Res, Aec-Q200, 4.7M, 5%, 0.25W, 0805, Resistor Case Style:0805 [2012 Metric], Resistance:4.7Mohm, Product Range:-, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:250Mw, Resistance Tolerance:± 5%, Temperature Rohs Compliant: Yes |Multicomp Pro MP000053 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 / $0.0110 | Buy Now |
CAD Models for MP000053 by SPC Multicomp
Part Data Attributes for MP000053 by SPC Multicomp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MULTICOMP PRO
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
4700000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
150 V
|
Alternate Parts for MP000053
This table gives cross-reference parts and alternative options found for MP000053. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP000053, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCP0805JG4M70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MP000053 vs RMCP0805JG4M70 |
RPC0805JG4M70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MP000053 vs RPC0805JG4M70 |
SWR05JTEV4704N | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Viking Tech Corp | MP000053 vs SWR05JTEV4704N |
CPW21-475-JY | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | MP000053 vs CPW21-475-JY |
SWR05JTEV4704 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | MP000053 vs SWR05JTEV4704 |
AC0805JR-3W4M7L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | MP000053 vs AC0805JR-3W4M7L |
RMCP0805JT4M70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MP000053 vs RMCP0805JT4M70 |