Part Details for MP000062 by SPC Multicomp
Overview of MP000062 by SPC Multicomp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for MP000062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH4519
|
Newark | Res, Aec-Q200, 15R, 5%, 0.25W, 0805, Resistor Case Style:0805 [2012 Metric], Resistance:15Ohm, Product Range:-, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:250Mw, Resistance Tolerance:± 5%, Temperature Rohs Compliant: Yes |Multicomp Pro MP000062 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2550 |
|
$0.0130 / $0.0980 | Buy Now |
DISTI #
28AH3911
|
Newark | Res, Aec-Q200, 15R, 5%, 0.25W, 0805, Resistor Case Style:0805 [2012 Metric], Resistance:15Ohm, Product Range:-, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:250Mw, Resistance Tolerance:± 5%, Temperature Rohs Compliant: Yes |Multicomp Pro MP000062 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 / $0.0110 | Buy Now |
DISTI #
3127832RL
|
element14 Asia-Pacific | RES, AEC-Q200, 15R, 5%, 0.25W, 0805 RoHS: Compliant Min Qty: 500 Container: Reel | 2600 |
|
$0.0133 / $0.0185 | Buy Now |
DISTI #
3127832
|
element14 Asia-Pacific | RES, AEC-Q200, 15R, 5%, 0.25W, 0805 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 2600 |
|
$0.0133 / $0.0229 | Buy Now |
DISTI #
3128119
|
element14 Asia-Pacific | RES, AEC-Q200, 15R, 5%, 0.25W, 0805 RoHS: Compliant Min Qty: 5000 Container: Reel | 0 |
|
$0.0111 / $0.0133 | Buy Now |
DISTI #
3127832RL
|
Farnell | RES, AEC-Q200, 15R, 5%, 0.25W, 0805 RoHS: Compliant Min Qty: 500 Lead time: 9 Weeks, 1 Days Container: Reel | 2550 |
|
$0.0154 / $0.0202 | Buy Now |
DISTI #
3127832
|
Farnell | RES, AEC-Q200, 15R, 5%, 0.25W, 0805 RoHS: Compliant Min Qty: 10 Lead time: 9 Weeks, 1 Days Container: Cut Tape | 2550 |
|
$0.0154 / $0.0629 | Buy Now |
DISTI #
3128119
|
Farnell | RES, AEC-Q200, 15R, 5%, 0.25W, 0805 RoHS: Compliant Min Qty: 5000 Lead time: 9 Weeks, 1 Days Container: Reel | 0 |
|
$0.0094 / $0.0152 | Buy Now |
Part Details for MP000062
MP000062 CAD Models
MP000062 Part Data Attributes:
|
MP000062
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MP000062
SPC Multicomp
Fixed Resistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |