Part Details for MP000161 by SPC Multicomp
Overview of MP000161 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP000161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH9801
|
Newark | Res, Aec-Q200, 150K, 5%, 0.75W, 2010, Resistor Case Style:2010 [5025 Metric], Resistance:150Kohm, Product Range:-, Voltage Rating:400V, Resistor Element Material:Thick Film, Power Rating:750Mw, Resistance Tolerance:± 5%, Temperature Rohs Compliant: Yes |Multicomp Pro MP000161 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 11248 |
|
$0.0650 / $0.1660 | Buy Now |
DISTI #
28AH4010
|
Newark | Res, Aec-Q200, 150K, 5%, 0.75W, 2010, Resistor Case Style:2010 [5025 Metric], Resistance:150Kohm, Product Range:-, Voltage Rating:400V, Resistor Element Material:Thick Film, Power Rating:750Mw, Resistance Tolerance:± 5%, Temperature Rohs Compliant: Yes |Multicomp Pro MP000161 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 / $0.0350 | Buy Now |
Part Details for MP000161
MP000161 CAD Models
MP000161 Part Data Attributes
|
MP000161
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MP000161
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 150000ohm, 400V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 400 V |
Alternate Parts for MP000161
This table gives cross-reference parts and alternative options found for MP000161. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP000161, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SWR10JTEQ1503N | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 150000ohm, 400V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Viking Tech Corp | MP000161 vs SWR10JTEQ1503N |
SWR10JBEQ1503 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 150000ohm, 400V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Viking Tech Corp | MP000161 vs SWR10JBEQ1503 |
RPC2010JT150K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 150000ohm, 400V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MP000161 vs RPC2010JT150K |
PWR20J1503TEQ | Fixed Resistor, 0.75W, 150000ohm, 400V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | MP000161 vs PWR20J1503TEQ |
SWR10JTEQ1503 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 150000ohm, 400V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | MP000161 vs SWR10JTEQ1503 |