Part Details for MP000198 by SPC Multicomp
Overview of MP000198 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for MP000198
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AH9371
|
Newark | Res, Aec-Q200, 47R, 5%, 1.5W, 2512, Resistor Case Style:2512 [6432 Metric], Resistance:47Ohm, Product Range:-, Voltage Rating:500V, Resistor Element Material:Thick Film, Power Rating:1.5W, Resistance Tolerance:± 5%, Temperature Rohs Compliant: Yes |Multicomp Pro MP000198 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8563 |
|
$0.0870 / $0.2210 | Buy Now |
DISTI #
28AH4047
|
Newark | Res, Aec-Q200, 47R, 5%, 1.5W, 2512, Resistor Case Style:2512 [6432 Metric], Resistance:47Ohm, Product Range:-, Voltage Rating:500V, Resistor Element Material:Thick Film, Power Rating:1.5W, Resistance Tolerance:± 5%, Temperature Rohs Compliant: Yes |Multicomp Pro MP000198 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 / $0.0470 | Buy Now |
Part Details for MP000198
MP000198 CAD Models
MP000198 Part Data Attributes
|
MP000198
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MP000198
SPC Multicomp
Fixed Resistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |