Part Details for MP000280 by SPC Multicomp
Overview of MP000280 by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MP000280
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4129
|
Newark | Res, Aec-Q200, 68K, 5%, 0.5W, 1210, Resistor Case Style:1210 [3225 Metric], Resistance:68Kohm, Product Range:-, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:500Mw, Resistance Tolerance:± 5%, Temperature Rohs Compliant: Yes |Multicomp Pro MP000280 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 5000 |
|
$0.0140 / $0.0220 | Buy Now |
DISTI #
41AH9862
|
Newark | Res, Aec-Q200, 68K, 5%, 0.5W, 1210, Resistor Case Style:1210 [3225 Metric], Resistance:68Kohm, Product Range:-, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:500Mw, Resistance Tolerance:± 5%, Temperature Rohs Compliant: Yes |Multicomp Pro MP000280 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 14415 |
|
$0.0390 / $0.0990 | Buy Now |
DISTI #
3128074
|
element14 Asia-Pacific | RES, AEC-Q200, 68K, 5%, 0.5W, 1210 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 14415 |
|
$0.0265 / $0.0449 | Buy Now |
DISTI #
3128074RL
|
element14 Asia-Pacific | RES, AEC-Q200, 68K, 5%, 0.5W, 1210 RoHS: Compliant Min Qty: 500 Container: Reel | 14415 |
|
$0.0265 / $0.0360 | Buy Now |
DISTI #
3128361
|
element14 Asia-Pacific | RES, AEC-Q200, 68K, 5%, 0.5W, 1210 RoHS: Compliant Min Qty: 5000 Container: Reel | 5000 |
|
$0.0206 / $0.0250 | Buy Now |
DISTI #
3128074RL
|
Farnell | RES, AEC-Q200, 68K, 5%, 0.5W, 1210 RoHS: Compliant Min Qty: 500 Lead time: 14 Weeks, 1 Days Container: Reel | 14415 |
|
$0.0155 / $0.0241 | Buy Now |
DISTI #
3128074
|
Farnell | RES, AEC-Q200, 68K, 5%, 0.5W, 1210 RoHS: Compliant Min Qty: 10 Lead time: 14 Weeks, 1 Days Container: Cut Tape | 14415 |
|
$0.0155 / $0.0754 | Buy Now |
DISTI #
3128361
|
Farnell | RES, AEC-Q200, 68K, 5%, 0.5W, 1210 RoHS: Compliant Min Qty: 5000 Lead time: 14 Weeks, 1 Days Container: Reel | 5000 |
|
$0.0137 | Buy Now |
Part Details for MP000280
MP000280 CAD Models
MP000280 Part Data Attributes
|
MP000280
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MP000280
SPC Multicomp
Fixed Resistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 68000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |