Part Details for MP000566 by SPC Multicomp
Overview of MP000566 by SPC Multicomp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP000566
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH6456
|
Newark | Res, 200K, 1%, 0.1W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:200Kohm, Product Range:-, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Temperature Rohs Compliant: Yes |Multicomp Pro MP000566 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10000 |
|
$0.0110 / $0.0320 | Buy Now |
DISTI #
38AH5839
|
Newark | Res, 200K, 1%, 0.1W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:200Kohm, Product Range:-, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Temperature Rohs Compliant: Yes |Multicomp Pro MP000566 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 / $0.0080 | Buy Now |
DISTI #
3213503
|
element14 Asia-Pacific | RES, 200K, 1%, 0.1W, 0402, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 10000 |
|
$0.0052 / $0.0103 | Buy Now |
DISTI #
3213503RL
|
element14 Asia-Pacific | RES, 200K, 1%, 0.1W, 0402, THICK FILM RoHS: Compliant Min Qty: 500 Container: Reel | 10000 |
|
$0.0052 / $0.0081 | Buy Now |
DISTI #
3213642
|
element14 Asia-Pacific | RES, 200K, 1%, 0.1W, 0402, THICK FILM RoHS: Compliant Min Qty: 10000 Container: Reel | 0 |
|
$0.0052 / $0.0067 | Buy Now |
DISTI #
3213503RL
|
Farnell | RES, 200K, 1%, 0.1W, 0402, THICK FILM RoHS: Compliant Min Qty: 500 Lead time: 18 Weeks, 1 Days Container: Reel | 10000 |
|
$0.0074 / $0.0150 | Buy Now |
DISTI #
3213503
|
Farnell | RES, 200K, 1%, 0.1W, 0402, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 18 Weeks, 1 Days Container: Cut Tape | 10000 |
|
$0.0074 / $0.0250 | Buy Now |
DISTI #
3213642
|
Farnell | RES, 200K, 1%, 0.1W, 0402, THICK FILM RoHS: Compliant Min Qty: 10000 Lead time: 18 Weeks, 1 Days Container: Reel | 0 |
|
$0.0044 / $0.0070 | Buy Now |