Part Details for MP000775 by SPC Multicomp
Overview of MP000775 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP000775
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH0044
|
Newark | Detect Sw, Spst, 0.01A, 5Vdc, Gull Wing Rohs Compliant: Yes |Multicomp Pro MP000775 RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 7000 |
|
$0.8990 | Buy Now |
DISTI #
29AH6629
|
Newark | Detect Switch, Spst-No, 0.01A, 5V, Smd, Product Range:-, Contact Configuration:Spst-No, Switch Terminals:Smd, Contact Current Max:10Ma, Contact Voltage Dc Nom:5V, External Height:1.2Mm, External Width:4.2Mm, External Depth:4.2Mm, Rohs Compliant: Yes |Multicomp Pro MP000775 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3268 |
|
$0.8990 / $1.2300 | Buy Now |