Part Details for MP001072 by SPC Multicomp
Overview of MP001072 by SPC Multicomp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP001072
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH6510
|
Newark | Chip Resistor, 3W, 1Percent, 33K Rohs Compliant: Yes |Multicomp Pro MP001072 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1669 |
|
$0.3910 / $1.8500 | Buy Now |
DISTI #
33AH4484
|
Newark | Chip Resistor, 3W, 1Percent, 33K Rohs Compliant: Yes |Multicomp Pro MP001072 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2160 / $0.2380 | Buy Now |
DISTI #
3235679
|
element14 Asia-Pacific | CHIP RESISTOR, 3W, 1PERCENT, 33K RoHS: Compliant Min Qty: 5 Container: Cut Tape | 1669 |
|
$0.2031 / $0.2902 | Buy Now |
DISTI #
3235679RL
|
element14 Asia-Pacific | CHIP RESISTOR, 3W, 1PERCENT, 33K RoHS: Compliant Min Qty: 50 Container: Reel | 1669 |
|
$0.2031 / $0.2680 | Buy Now |
DISTI #
3235768
|
element14 Asia-Pacific | CHIP RESISTOR, 3W, 1PERCENT, 33K RoHS: Compliant Min Qty: 2000 Container: Reel | 0 |
|
$0.1802 / $0.2156 | Buy Now |
DISTI #
3235679
|
Farnell | CHIP RESISTOR, 3W, 1PERCENT, 33K RoHS: Compliant Min Qty: 5 Lead time: 18 Weeks, 1 Days Container: Cut Tape | 1669 |
|
$0.2292 / $0.9069 | Buy Now |
DISTI #
3235679RL
|
Farnell | CHIP RESISTOR, 3W, 1PERCENT, 33K RoHS: Compliant Min Qty: 50 Lead time: 18 Weeks, 1 Days Container: Reel | 1669 |
|
$0.2292 / $0.3996 | Buy Now |
DISTI #
3235768
|
Farnell | CHIP RESISTOR, 3W, 1PERCENT, 33K RoHS: Compliant Min Qty: 2000 Lead time: 18 Weeks, 1 Days Container: Reel | 0 |
|
$0.1603 / $0.1954 | Buy Now |