Part Details for MP001097 by SPC Multicomp
Overview of MP001097 by SPC Multicomp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP001097
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4509
|
Newark | Chip Resistor, 3W, 5Percent, 39K Rohs Compliant: Yes |Multicomp Pro MP001097 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 2000 |
|
$0.1280 / $0.1410 | Buy Now |
DISTI #
54AH6535
|
Newark | Chip Resistor, 3W, 5Percent, 39K Rohs Compliant: Yes |Multicomp Pro MP001097 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 785 |
|
$0.2310 / $1.1000 | Buy Now |
DISTI #
3235707
|
element14 Asia-Pacific | CHIP RESISTOR, 3W, 5PERCENT, 39K RoHS: Compliant Min Qty: 5 Container: Cut Tape | 785 |
|
$0.1630 / $0.2685 | Buy Now |
DISTI #
3235707RL
|
element14 Asia-Pacific | CHIP RESISTOR, 3W, 5PERCENT, 39K RoHS: Compliant Min Qty: 500 Container: Reel | 785 |
|
$0.1630 / $0.1925 | Buy Now |
DISTI #
3235795
|
element14 Asia-Pacific | CHIP RESISTOR, 3W, 5PERCENT, 39K RoHS: Compliant Min Qty: 2000 Container: Reel | 2000 |
|
$0.1247 / $0.1490 | Buy Now |
DISTI #
3235707RL
|
Farnell | CHIP RESISTOR, 3W, 5PERCENT, 39K RoHS: Compliant Min Qty: 500 Lead time: 18 Weeks, 1 Days Container: Reel | 785 |
|
$0.1013 / $0.1069 | Buy Now |
DISTI #
3235707
|
Farnell | CHIP RESISTOR, 3W, 5PERCENT, 39K RoHS: Compliant Min Qty: 5 Lead time: 18 Weeks, 1 Days Container: Cut Tape | 785 |
|
$0.1013 / $0.4619 | Buy Now |
DISTI #
3235795
|
Farnell | CHIP RESISTOR, 3W, 5PERCENT, 39K RoHS: Compliant Min Qty: 2000 Lead time: 18 Weeks, 1 Days Container: Reel | 2000 |
|
$0.0813 / $0.0995 | Buy Now |